text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1240MLTRQ

AST1240ML 75 dB 3 V 4000 Hz Surface Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Date Code:
Product Specification Section
Mallory AST1240MLTRQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4000Hz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$4.87
USD
Quantity
Web Price
1
$4.87
10
$4.58
40
$4.42
150
$4.27
500+
$4.06