text.skipToContent text.skipToNavigation

Manufacturer Part #

AST7525MATRQ

AST Series 85 dB at 10 cm 3.6 V 2.7 KHz 7.5 x 7.5 x 2.5 mm Surface Mount Buzzer

Product Specification Section
Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 85dB
Rated Voltage: 3.6V
Frequency: 2.7kHz
Dimension: H  2.5mm x L  7.5mm x W  7.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$4.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.37
50
$3.64
100
$3.53
250
$3.38
500+
$3.28