text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP2212L-12-C

BRP2212L series 90dB 12V 4000Hz 2 leadwires Buzzer

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 4000Hz
Dimension: H  11.5mm x D  22mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Web Price
1
$1.95
30
$1.72
75
$1.66
200
$1.60
400+
$1.56
Product Variant Information section