text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP3005L-30

BRP3005 Series 30 V 4500 Hz 34.3 mm 20 kV ESD External Drive Piezo Electric

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 30V
Frequency: 4500Hz
Dimension: H  4.5mm x D  30mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,030.00
USD
Quantity
Web Price
1
$1.23
30
$1.10
125
$1.05
300
$1.03
1,250+
$0.98
Product Variant Information section