text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4535S-12-C

BRP Series 12 VDC 100 dB 2900 500Hz 30 mA Continous Alarm Buzzer

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Web Price
40
$5.05
80
$4.20
120
$4.13
160
$4.08
200+
$4.04
Product Variant Information section