text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4535S-12-CP

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
25
Total
$249.50
USD
Quantity
Web Price
1
$5.79
15
$5.19
40
$4.99
100
$4.81
250+
$4.63
Product Variant Information section