text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4535S-24-CD

BRP4535S Series 85/80 dB 24 V 2900 Hz ±500 Hz 3 Screw Lugs Piezo Buzzer

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB/80dB
Rated Voltage: 24V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$147.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.49
10
$5.89
30
$5.62
75
$5.41
200+
$5.19
Product Variant Information section