text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT0904SM-01-GW

BRT0904SM 85 dB 1.5 V 2731 Hz Surface Mount Electro-Acoustic Transducer

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 1.5V
Frequency: 2731Hz
Dimension: H  4mm x D  9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,300.00
USD
Quantity
Web Price
1,000
$1.30
2,000+
$1.04
Product Variant Information section