text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT0907P-01

9.6 x 7.1 x 4 mm 1.5 V 3.1 kHz 80 dB 2-PC Pin Electro-Acoustic Transducer

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 80dB
Rated Voltage: 1.5V
Frequency: 3.1kHz
Dimension: H  7.1mm x D  9.6mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.00
USD
Quantity
Web Price
100
$2.12
200
$1.76
400
$1.71
500+
$1.70
Product Variant Information section