text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT1209PF-01

BRT1209PF Series 1.5 V 2400 Hz Electro Acoustic Transducer

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 75dB
Rated Voltage: 1.5V
Frequency: 2400Hz
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.595
75
$0.525
250
$0.51
750
$0.49
2,500+
$0.475
Product Variant Information section