text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT2821P-24

Ø28 x 20 mm 24 V 25 mA 95 dB 2 PC Pin Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 95dB
Rated Voltage: 24V
Frequency: 2800Hz
Dimension: H  20mm x D  28mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$684.00
USD
Quantity
Web Price
1
$4.12
15
$3.70
40
$3.55
100
$3.42
250+
$3.30
Product Variant Information section