text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2316L-24

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 75dB
Rated Voltage: 24V
Frequency: 400Hz
Dimension: H  15.8mm x L  23mm x W  16.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$163.00
USD
Quantity
Web Price
1+
$1.63
Product Variant Information section