text.skipToContent text.skipToNavigation

Manufacturer Part #

BST0905SM-03

9 x 9 x 4.5 mm 3.6 V 2.67 kHz 85 dB Surface Mount Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Rated Voltage: 3.6V
Frequency: 2.67kHz
Dimension: H  4.5mm x L  9mm x W  9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$896.00
USD
Quantity
Web Price
800+
$1.12
Product Variant Information section