text.skipToContent text.skipToNavigation

Manufacturer Part #

BST1003SM-03A

BST Series 85 dB at 10 cm 3.6 V 2.73 kHz 10x3mm SMT Electro-Acoustic Inductor

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 3.6V
Frequency: 2700Hz
Dimension: H  3mm x L  10mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$5,600.00
USD
Quantity
Web Price
1,000+
$1.12
Product Variant Information section