text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-2242

CEP Series 13.7 x 7.6 mm 4.1 kHz 70 dB 12 V Piezo Audio Indicator

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dBi
Rated Voltage: 3V to 16V
Frequency: 4.1kHz
Current Rating: 7mA
Operating Temp Range: -20°C to +70°C
Termination Style: PC Pin
Dimension: H  7.6mm x D  13.7mm
Color: Black
Mounting Method: Through Hole
Features & Applications

The CEP-2242 is a Piezo Audio Indiactor with 4.1 KHz frequency and operating temperature ranging between -20°C to 70°C.

Specifications:

  • Driving circuit - Yes
  • Rated Voltage (Vdc) - 12
  • Sound Pressure Level (db) - 70
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 7
  • Rated Frequency (Hz) - 4100
  • Operating Temperature (°C) -20 ~ 70
  • Dimensions Ø x H (mm) 13.7 x 7.6
  • Dimensions Ø x H (in) 0.54 x 0.3
  • Washable - Yes
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
30,065
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.07
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.07
30
$1.69
100
$1.58
250
$1.49
750+
$1.40
Product Variant Information section