
Manufacturer Part #
CMI-9653S-SMT-TR
CMI Series 9.6 x 5 mm 3V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator
| |||||||||||
Mfr. Name: | CUI Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1928 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 75dB |
Rated Voltage: | 2V to 5V |
Frequency: | 2.7kHz |
Current Rating: | 30mA |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -30°C to +85°C |
Termination Style: | Solder Pads |
Dimension: | H 5.5mm x L 9.6mm x W 9.6mm |
Color: | Black |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.85
25
$2.27
50
$2.16
100
$2.05
250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount