text.skipToContent text.skipToNavigation

Manufacturer Part #

CT-1205C-SMT-TR

CT Series 12.8 x 12.8 x 10 mm 5 V 2.4 kHz 94 dB SMT Magnetic Buzzer Indicator

Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2.4kHz
Current Rating: 30mA
Operating Temp Range: -30°C to +70°C
Dimension: H  10mm x L  12.8mm x W  12.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
96
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.54
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.54
5
$3.12
25
$2.75
100
$2.47
250+
$2.30