text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-G-D

JR Series 16 VDC 25 mA 30 mm Green Wire Leads Panel Mount Stacklight

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 9V to 16V
Current Rating: 25mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Color: Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$56.72
USD
Quantity
Web Price
1
$56.72
3
$52.56
5
$50.73
15
$47.02
25+
$45.38
Product Variant Information section