text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-R-4LCT115

JR Series 16 VDC 60 mA 30 mm Red Wire Leads Panel Mount Stacklight with Sound

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 9V to 16V
Frequency: 3900Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
4 Weeks
Total
$110.55
USD
Quantity
Web Price
1
$110.55
3
$102.44
5
$98.88
15
$91.63
25+
$88.44
Product Variant Information section