text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-R-DLCT115

JR Series 16 VDC 60 mA 30 mm Red Wire Leads Panel Mount Stacklight with Sound

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 9V to 16V
Frequency: 3900Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
4 Weeks
Total
$97.05
USD
Quantity
Web Price
1
$97.05
3
$89.93
5
$86.80
15
$80.44
25+
$77.64
Product Variant Information section