text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-RG-4

JR Series 16 VDC 85 mA 30 mm Red/Green Wire Leads Panel Mount Stacklight

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 9V to 16V
Current Rating: 85mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Green
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
4 Weeks
Total
$92.35
USD
Quantity
Web Price
1
$92.35
3
$85.58
5
$82.60
15
$76.54
25+
$73.88
Product Variant Information section