text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-RG-D

JR Series 16 VDC 85 mA 30 mm Red/Green Wire Leads Panel Mount Stacklight

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 9V to 16V
Current Rating: 85mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$78.86
USD
Quantity
Web Price
1
$78.86
3
$72.66
5
$69.95
10
$66.43
20+
$63.09
Product Variant Information section