text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-R-4LCT115

JR Series 28 VAC 60 mA 30 mm Red Wire Leads Panel Mount Stacklight with Sound

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 20V to 28V
Frequency: 3900Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$89.28
USD
Quantity
Web Price
1
$89.28
2
$88.69
4
$88.10
5
$87.91
15+
$86.98
Product Variant Information section