text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-R-DMCT1

JR Series 28 VAC 60 mA 30 mm Red Wire Leads Panel Mount Stacklight with Sound

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 75dBA
Rated Voltage: 20V to 28V
Frequency: 3900Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$97.39
USD
Quantity
Web Price
1
$97.39
3
$88.96
4
$86.88
10
$80.56
15+
$77.91
Product Variant Information section