text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-RG-4LCT1

JR Series 28 VAC 110 mA 30 mm Red/Green Wire Leads Stacklight with Sound

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 20V to 28V
Frequency: 3900Hz
Current Rating: 110mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$135.43
USD
Quantity
Web Price
1
$135.43
2
$123.02
4
$111.74
5+
$108.34
Product Variant Information section