
Manufacturer Part #
JR28-RG-DLCT1
JR Series 28 VAC 110 mA 30 mm Red/Green Wire Leads Stacklight with Sound
Product Specification Section
Mallory JR28-RG-DLCT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory JR28-RG-DLCT1 - Technical Attributes
Attributes Table
Sound Level: | 85dBA |
Rated Voltage: | 20V to 28V |
Frequency: | 3900Hz |
Current Rating: | 110mA |
Operating Temp Range: | -30°C to +60°C |
Storage Temperature Range: | -40°C to +70°C |
Termination Style: | Wire Leads |
Color: | Red / Green |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$127.98
2
$116.25
4
$105.60
5+
$102.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk