text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-RYG-4LCT115

JR Series 28 VAC 185 mA 30 mm Red/Yellow/Green Wire Leads Stacklight with Sound

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Mallory JR28-RYG-4LCT115 - Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 20V to 28V
Frequency: 3900Hz
Current Rating: 185A
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Yellow / Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$172.11
USD
Quantity
Web Price
1
$172.11
2
$156.34
3
$147.79
4
$142.02
5+
$137.69
Product Variant Information section