text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-RYG-D

JR Series 28 VAC 145 mA 30 mm Red/Yellow/Green Wire Leads Panel Mount Stacklight

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 20V to 28V
Current Rating: 145mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Yellow / Green
Features & Applications

While industrial and medical equipment designers have taken advantage of advanced electronics to decrease the size of their products, stacklights have failed to shrink at the same rate in recent years.

APPLICATIONS
• Label printers and 3D printers
• Scientific and laboratory equipment
• Measurement equipment

FEATURES
• Opaque white lens
• 3.9kHz sound frequency
• IP52 and NEMA 12 ratings
• cUL approval

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
69
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$100.52
USD
Quantity
Web Price
1
$100.52
3
$91.82
4
$89.67
10
$83.15
15+
$80.42
Product Variant Information section