
Manufacturer Part #
JR28-RYG-DLCM1
JR Series 28 VAC 185 mA 30 mm Red/Yellow/Green Wire Leads Stacklight with Sound
Product Specification Section
Mallory JR28-RYG-DLCM1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory JR28-RYG-DLCM1 - Technical Attributes
Attributes Table
Sound Level: | 85dBA |
Rated Voltage: | 20V to 28V |
Frequency: | 3900Hz |
Current Rating: | 185A |
Operating Temp Range: | -30°C to +60°C |
Storage Temperature Range: | -40°C to +70°C |
Termination Style: | Wire Leads |
Color: | Red / Yellow / Green |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$119.40
2
$118.78
3
$118.42
5
$117.96
10+
$117.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk