text.skipToContent text.skipToNavigation

Manufacturer Part #

MSO320

MSO Series 86 dB 20 V 3400 Hz PC Pins Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 60dB
Rated Voltage: 3V to 20V
Frequency: 3.4kHz
Dimension: H  13mm x D  23mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$197.70
USD
Quantity
Web Price
30+
$6.59
Product Variant Information section