text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR516XR

Loud Sound Level Siren tone 5 to 16 V 3400 Hz Through hole Buzzer

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 82dB
Rated Voltage: 5V to 16V
Frequency: 3.4kHz
Dimension: H  10mm x D  23mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
8
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.32
USD
Quantity
Web Price
1+
$13.54
Product Variant Information section