text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-16N04WA-12Q

24x17x15 mm 85 @ 12V 400 Hz 35 mA 8-16 V Flange Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 400Hz
Dimension: H  15mm x L  32mm x W  17mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90
Factory Lead Time:
28 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$226.75
USD
Quantity
Web Price
1
$10.41
5
$9.66
20
$9.07
50
$8.69
125+
$8.33
Product Variant Information section