text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PK-20A35EW-24VQ

Ø28 x 25.2 mm 24 V 3.5 kHz 95 dB Flange Panel Mount 2 Wire Lead Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Mallory PK-20A35EW-24VQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 24V
Frequency: 3.5kHz
Current Rating: 20mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: Wire Leads
Dimension: H  25mm x D  28mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
364
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.66
USD
Quantity
Web Price
1
$5.66
10
$5.59
30
$5.54
75
$5.50
200+
$5.42
Product Variant Information section