text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.49
50 $1.90
100 $1.81
250 $1.70
500+ $1.62
Total:

$4.98

USD
Attributes
Attributes Table
Type Piezo
Sound Level 70dB
Rated Voltage 1.5V
Frequency 2kHz
Dimension H  3mm x L  12mm x W  12mm