
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $2.07 |
50 | $1.58 |
100 | $1.50 |
250 | $1.41 |
500+ | $1.34 |
Attributes
Attributes Table
Type | Piezo |
Sound Level | 75dB |
Rated Voltage | 3V |
Frequency | 4kHz |
Dimension | H 3mm x L 12mm x W 12mm |