
Manufacturer Part #
PKM17EPPH4001-B0
PK Series 3 V 75 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: | 2020 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 75dB |
Rated Voltage: | 3V |
Frequency: | 4kHz |
Dimension: | H 8.7mm x D 17mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
837
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.41
100
$0.36
300
$0.35
1,000
$0.34
3,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
Through Hole