
Manufacturer Part #
PKM22EPPH4001-B0
PK Series 3 V 72 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:900 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Murata PKM22EPPH4001-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PKM22EPPH4001-B0 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 75dB |
Rated Voltage: | 3V |
Frequency: | 4kHz |
Dimension: | H 8.7mm x D 22mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
900
$0.40
1,800
$0.39
2,700
$0.385
3,600
$0.38
4,500+
$0.37
Product Variant Information section
Available Packaging
- Box Qty: 900+ / Web Price: $0.405 / Stock: 6,300 Qty: 900+$0.405 Stock: 6,300
- Box Qty: 900+ / Web Price: $0.405 / Stock: 2,700 Qty: 900+$0.405 Stock: 2,700
- BoxSelected Variant Qty: 900+ / Web Price: $0.40 / Stock: 0 Qty: 900+$0.40 Stock: 0
- Box Qty: 1+ / Web Price: $0.445 / Stock: 5,866 Qty: 1+$0.445 Stock: 5,866
Package Qty:
900 per Box
Mounting Method:
Through Hole