text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 850

Web Price
$1.22 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.72
Total:

$9.44

USD
Attributes
Attributes Table
Type Piezo
Sound Level 75dB
Rated Voltage 1.5V
Frequency 4kHz
Dimension H  8.7mm x D  22mm