text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1241PFQ

PT Series 80 db @ 10 cm 3 V 4 kHz Ø 12.2 x 3.5 mm Buzzer

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3.5mm x D  12.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
43
Factory Lead Time:
21 Weeks
Total
$73.00
USD
Quantity
Web Price
1
$3.26
20
$2.92
50
$2.82
150
$2.71
400+
$2.61
Product Variant Information section