text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1340P-P10-PQ

PT Series 85 db @ 10 cm 5 V 4 kHz Ø 14 x 7.7 mm Buzzer

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 4kHz
Dimension: H  7.7mm x D  14mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
650
Factory Lead Time:
21 Weeks
Total
$45.25
USD
Quantity
Web Price
1
$1.81
30
$1.62
100
$1.55
250
$1.50
750+
$1.45
Product Variant Information section