text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2065FWQ

PT Series 85 dB 28 V 5000 Hz PC Pins Piezzo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2065FWQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 6000Hz
Dimension: H  4.5mm x D  24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
90
Multiple Of:
1
Total
$214.20
USD
Quantity
Web Price
1
$2.55
25
$2.45
75
$2.38
200
$2.32
500+
$2.21
Product Variant Information section