text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2725FPQ

PT Series 12 V 2.5 kHz 85 dB Through Hole Piezo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2725FPQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2.5kHz
Current Rating: 10mA
Operating Temp Range: -20°C to +90°C
Dimension: H  10.2mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$314.00
USD
Quantity
Web Price
1
$3.35
20
$3.22
50
$3.14
150
$3.05
400+
$2.89
Product Variant Information section