text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2735FPQ

PT Series 12 V 3.5 kHz 88 dB Top Port Through Hole Audio Piezo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2735FPQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 88dB
Rated Voltage: 12V
Frequency: 3.5kHz
Current Rating: 10mA
Operating Temp Range: -20°C to +90°C
Termination Style: PC Pin
Dimension: H  10.2mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$298.00
USD
Quantity
Web Price
1
$3.17
20
$3.05
50
$2.98
150
$2.89
400+
$2.74
Product Variant Information section