text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,734

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.31
250 $0.965
500 $0.93
1,000 $0.895
2,500+ $0.85
Total:

$2.62

USD
Attributes
Attributes Table
Type MEMS (Silicon)
Output Type Digital / PDM
Frequency Range 10kHz to 100Hz
Supply Current 650µA
Ratio (S/N) 64dB
Supply Voltage 1.6V to 3.6V
Shape Rectangular
Termination Style Solder Pads
Height - Max 3mm
Directional Omnidirectional
Sensitivity -26dB
Operating Temp Range -40°C to +85°C