text.skipToContent text.skipToNavigation

Manufacturer Part #

CMM-4030DT-26354-TR

CMM Series 3.6 V 0.54 mA 10 kHz 65 dBA Omnidirectional SMT MEMS Microphone

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Analog
Frequency Range: 10kHz to 100Hz
Supply Current: 0.54mA
Ratio (S/N): 65dBA
Impedance: 300Ω
Supply Voltage: 1.6V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Diameter: 4mm
Height - Max: 3mm
Directional: Omnidirectional
Sensitivity: -26dB
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,230.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.23
Product Variant Information section