text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO-65PN-02-663

MEO Series 10 V 0.5 mA 16kHz 38 dB Omnidirectional Electret Condenser Microphone

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.5mA
Ratio (S/N): 38dB
Impedance: 2.2kΩ
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$164.00
USD
Quantity
Web Price
1+
$0.82
Product Variant Information section