text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO-B627PN-02-583

MEO Series 10V 0.5 mA 16 kHz 38 dB Omnidirectional Electret Condenser Microphone

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 50Hz
Supply Current: 0.5mA
Ratio (S/N): 38dB
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Sensitivity: -58dB
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$118.00
USD
Quantity
Web Price
100
$1.18
300
$0.995
500
$0.98
1,000
$0.96
2,000+
$0.94
Product Variant Information section