text.skipToContent text.skipToNavigation

Manufacturer Part #

CDMG15008-03A

CDMG Series 8 Ohm 900 Hz 92 dB 300 mW Ø 15 x 2.8 mm Magnetic Speaker

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 20kHz to 900Hz
Impedance:
Rated Power: 300mW
Frequency: 900Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 92dB
Shape: Round
Diameter: 15m
Height - Max: 2.8m
Termination Style: Solder Pads
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Web Price
100
$1.54
200
$1.30
300
$1.28
500
$1.26
1,000+
$1.23
Product Variant Information section