text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-151125-076SP

CMS Series 15 x 11 x 2.5 mm 0.7 W 6 Ohm 550 Hz Solder Pad Micro Speaker

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance:
Rated Power: 700mW
Frequency: 550Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 92.5dB
Shape: Rectangular
Termination Style: Solder Pads
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1050
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Web Price
1
$1.56
30
$1.40
100
$1.35
300
$1.30
1,000+
$1.25
Product Variant Information section