text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-15113-078S

CMS Series 15 x 11 x 3 mm 0.7 W 8 Ohm 700 Hz Spring Contact Micro Speaker

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance:
Rated Power: 700mW
Frequency: 700Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 91dB
Shape: Rectangular
Height - Max: 3mm
Termination Style: Spring
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.72
USD
Quantity
Web Price
1
$1.72
30
$1.52
100
$1.46
200
$1.43
500+
$1.38
Product Variant Information section